Solid State Relay 6.3mA 6V DC-IN 0.3A 40V AC/DC-OUT 4-Pin VSON Cut Tape
Checking distributor stock and pricing after the page loads.
Omron G3VM-51UV technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 6.3(Typ)mA |
| Maximum Output Current | 0.3A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.