
Omron G3VM-6 technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 150mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.7V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 300mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-6 to view detailed technical specifications.
No datasheet is available for this part.