
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 600 VAC maximum output voltage and 100 mA load current. Operates with DC input, requiring 15 mA forward current and a maximum input voltage of 1.3V. Offers 5kV isolation voltage and a low 45 ohm on-state resistance. Packaged in a DIP case with through-hole PCB mounting.
Omron G3VM-601BY technical specifications.
| Capacitance | 0.8pF |
| Package/Case | DIP |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Forward Current | 15mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-601BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
