
The Omron G3VM-601DY(TR) is a solid state relay with a maximum output voltage of 600V and a maximum output current of 90mA. It is designed for surface mount applications and is available in a package quantity of 1500. The relay is packaged in tape and reel format and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring DC input and SPST throw configuration.
Sign in to ask questions about the Omron G3VM-601DY(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-601DY(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 90mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.75V |
| Max Output Current | 90mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-601DY(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.