
The Omron G3VM-601G1(TR) is a solid state relay with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 60mA and a maximum output voltage of 480V. The relay is designed for surface mount applications and is available in a SOP package. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Omron G3VM-601G1(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-601G1(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 70mA |
| Max Input Current | 25mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 480V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-601G1(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
