Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-61A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Load Current | 500mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 500mA |
| Max Output Voltage | 48V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
