
AC/DC output solid state relay featuring a 500mA load current capacity and a 60V maximum output voltage. This SPST relay operates with a DC input voltage up to 1.3V and requires 50mA input current. It offers 2.5kV isolation voltage and a low 0.8pF capacitance. The component is RoHS compliant, lead-free, and packaged in a 4-pin PDIP for through-hole PCB mounting.
Omron G3VM-61A1 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | PDIP |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| Output Current | 500mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
