The Omron G3VM-61AR1 is a solid state relay with a maximum input voltage of 1.8V and maximum input current of 25mA. It features a 4-pin DIP package and operates over a temperature range of -20 to 85 degrees Celsius. The relay has a maximum output voltage of 48V and can handle AC or DC output. It is designed for use in electromechanical applications and meets the requirements for solid state relays with AC and DC output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-61AR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61AR1 technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-61AR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.