
AC/DC output solid-state relay featuring a 500mA load current capacity and 60V maximum output voltage. This SPST relay operates with a DC input, requiring 7.5mA forward current and a maximum 1.3V input voltage. It offers 2.5kV isolation voltage and is housed in a 6-pin PDIP package suitable for PCB through-hole mounting. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Omron G3VM-61B1 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | PDIP |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
