Omron G3VM-61BR1 technical specifications.
| Package/Case | DIP |
| Height | 4.85mm |
| Input Current | 10mA |
| Isolation Voltage | 2.5kV |
| Load Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| On-State Resistance | 70mR |
| Output Current | 3A |
| Output Voltage | 48V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61BR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
