Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC-OUT 4-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-61D(TR) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 320V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.