
AC & DC Output Solid State Relay (SSR) featuring SPST throw configuration. Designed for surface mount applications with a Gull Wing termination. Handles a load current of up to 500mA and a maximum output voltage of 60V. DC input type requires a maximum input voltage of 1.3V and a maximum input current of 50mA. Offers an on-state resistance of 2 Ohms and is RoHS compliant.
Omron G3VM-61D1(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61D1(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
