Omron G3VM-61DR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Length | 6.4mm |
| Load Current | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| On-State Resistance | 200mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
