
The Omron G3VM-61DR(TR) is a solid state relay with a load current of 2A and a throw configuration of SPST. It is packaged in a SMD/SMT package and features a gull wing termination. This relay is RoHS compliant and available in quantities of 1500 per reel. It is suitable for use in surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-61DR(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61DR(TR) technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61DR(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
