The Omron G3VM-61E(TR) solid state relay features a maximum output voltage of 320V and a maximum output current of 120mA. It has a throw configuration of SPST and a termination type of Gull Wing. The relay is packaged in a surface mount package and is available in quantities of 1500 on tape and reel. It can handle an input current of 1mA and has an on-state resistance of 2 ohms.
Omron G3VM-61E(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 1mA |
| Input Type | DC |
| Load Current | 500mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 320V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
