
AC/DC output MOSFET relay, SPST-NO configuration, rated for 60 VAC and 500 mA load current. Features a low 2 ohm on-resistance, 7.5 mA forward current, and 50 mA input current with DC input type. Surface mountable in an SMD/SMT package with gull wing termination, offering 2.5 kV isolation voltage. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Omron G3VM-61E1 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
