
AC & DC Output Solid State Relay (SSR) with SPST configuration. Features a 2.5A load current and 60V maximum output voltage. Operates with DC input, requiring 30mA forward and input current, and a maximum input voltage of 1.48V. Offers 2.5kV isolation voltage. Packaged in SMD/SMT with gull wing termination for surface mounting, supplied on tape and reel.
Omron G3VM-61ER(TR) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 2.5A |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61ER(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
