
Surface mount solid-state relay with DC input and AC/DC output. Features a 3A maximum load current and 48V maximum output voltage. Offers 25mA maximum input current and 1.48V DC input voltage. Includes 70mR on-state resistance and 2.5kV isolation voltage. SPST throw configuration with gull wing termination.
Omron G3VM-61ER1 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Height | 3.65mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 7.12mm |
| Load Current | 3A |
| Max Input Current | 25mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 48V |
| Mount | Surface Mount |
| On-State Resistance | 70mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61ER1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
