The Omron G3VM-61ER2 is a solid state relay with a maximum output voltage of 60V and a maximum output current of 8A. It features a 1-form-A circuit arrangement and a maximum turn-off time of 0.5ms. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. It is available in a 6-pin DIP SMD package and is suitable for use in applications requiring high I/O isolation voltage, such as industrial control systems.
Checking distributor stock and pricing after the page loads.
Omron G3VM-61ER2 technical specifications.
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Output Current | 8A |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.