
The Omron G3VM-61FR is a solid state relay with a maximum output voltage of 60V and a maximum output current of 2A. It has a package quantity of 50 and is packaged in a rail/tube format. The relay is RoHS compliant and has a lead free termination. It is a single pole single throw (SPST) relay with a gull wing termination and is designed for surface mount applications.
Sign in to ask questions about the Omron G3VM-61FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61FR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 120mR |
| Output Current | 2A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
