Solid State Relay 30mA 1.4V DC-IN 2A 60V AC-OUT 8-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-61FR(TR) technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.