
SPST-NO MOSFET relay featuring a 60 VAC/VDC maximum output voltage and 400 mA maximum output current. This surface-mount component offers a low 2 ohm on-resistance and 0.8 pF capacitance. It operates with a DC input type, requiring 7.5 mA forward current and a maximum input voltage of 1.3V. The relay provides 1.5 kV isolation voltage and is RoHS compliant, packaged in an SOP with gull wing termination.
Omron G3VM-61G1 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 400mA |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
