
The Omron G3VM-61G1(TR) is a solid state relay with a SPST configuration, capable of handling up to 400mA of output current and 60V of output voltage. It operates within a temperature range of -40°C to 85°C and features a SOP package. The relay is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Omron G3VM-61G1(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61G1(TR) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61G1(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
