
AC & DC Output Solid State Relay (SSR) featuring MOSFET output technology. This surface mountable component offers a 60V maximum output voltage and 400mA maximum output current. It operates with a DC input type, requiring a maximum input voltage of 1.3V and a maximum input current of 50mA. The relay provides 1.5kV isolation voltage and is housed in an SOP package with gull wing termination.
Omron G3VM-61G2 technical specifications.
| Package/Case | SOP |
| Forward Current | 25mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
