
AC/DC output solid-state relay (SSR) with DC input. Features a 4-pin SOP package for surface mounting with gull wing termination. Handles up to 320mA at 48V AC/DC output, requiring a maximum input current of 25mA and a maximum input voltage of 1.4V DC. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Omron G3VM-61G3(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 400mA |
| Max Input Current | 25mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 320mA |
| Max Output Voltage | 48V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61G3(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
