
AC & DC Output Solid State Relay, featuring a 1A maximum output current and 60V maximum output voltage. This surface mountable, 4-pin SOP package relay operates with DC input, requiring a maximum input voltage of 1.3V and a forward current of 10mA. It offers an isolation voltage of 1.5kV and an on-state resistance of 700mR, with a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Omron G3VM-61GR1 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 10mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 700mR |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
