Solid State Relay 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-61GR2(TR) technical specifications.
| Maximum Input Voltage | 1.48V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 1.7A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
No datasheet is available for this part.