
SPST-NO MOSFET Relay, 60 VAC, 400 mA, 2 ohm, featuring DC input and AC/DC output. This surface mount relay offers a 1.5kV isolation voltage and a 400mA load current rating. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and UL approved. The component is housed in an SOP package with gull wing termination.
Omron G3VM-61H1 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 400mA |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Output Current | 400mA |
| Output Voltage | 48V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
