
Surface mount solid-state relay (SSR) with SPST configuration. Features DC input with a maximum voltage of 1.3V and a typical input current of 1mA, capable of handling up to 50mA. Delivers AC and DC output with a maximum load current of 400mA and a maximum output voltage of 60V. Packaged in a 6-pin SOP with gull wing termination, supplied on tape and reel.
Omron G3VM-61H1(TR) technical specifications.
| Package/Case | SOP |
| Input Current | 1mA |
| Input Type | DC |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61H1(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
