
AC/DC output solid-state relay featuring a 6-pin SOP package for surface mounting. This component offers a DC input with a maximum voltage of 1.48V and a forward current of 30mA, with a typical input current of 20mA. The output handles up to 1.8A at a maximum voltage of 60V AC/DC. With an isolation voltage of 1.5kV and a turn-on delay time of 5ms, it operates within a temperature range of -40°C to 65°C.
Omron G3VM-61HR technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 6.3mm |
| Load Current | 2.3A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
