Solid State Relay 25mA 1.8V DC-IN 4A 48V AC/DC-OUT 6-Pin SOP Stick
Checking distributor stock and pricing after the page loads.
Omron G3VM-61HR2 technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.