
AC/DC output solid-state relay featuring DC input and SPST configuration. This surface-mount device offers a 20mA forward current and 50mA max input current, with a 1.5kV isolation voltage. It handles up to 400mA load current and 60V maximum output voltage, boasting a 1.5 Ohm on-state resistance. Operating within a -20°C to 70°C temperature range, the relay is RoHS compliant and packaged in SSOP.
Omron G3VM-61LR technical specifications.
| Package/Case | SSOP |
| Depth | 3.65mm |
| Forward Current | 20mA |
| Height | 1.8mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
