
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 400mA load current capability and a maximum output voltage of 60V. Operates with DC input, requiring 7.5mA forward current and a maximum input current of 50mA. Offers 500V isolation voltage and a low 1.5 Ohm on-state resistance. Designed for surface mount (SMD/SMT) applications and supplied in tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Omron G3VM-61PR(TR05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61PR(TR05) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 7.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61PR(TR05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
