Solid State Relay 20mA 1.4V DC-IN 0.12A 60V DC-OUT 4-Pin VSON Cut Tape
Checking distributor stock and pricing after the page loads.
Omron G3VM-61UR1 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 300V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.