AC/DC input solid state relay featuring a MOSFET output device. Maximum input voltage is 1.4V, with turn-on time of 3ms and turn-off time of 0.5ms. Operates within a temperature range of -40°C to 110°C. This 4-pin SOP package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Omron G3VM-61VR(TR05) technical specifications.
| Maximum Input Voltage | 1.4V |
| Input Type | AC|DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.