
The Omron G3VM-61VY is a solid state relay with a maximum output voltage of 60V and a maximum output current of 70mA. It has a package case of SOP and a surface mount type. The relay operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and has a throw configuration of SPST. The relay has a turn-on delay time of 5ms and is suitable for use with DC input.
Omron G3VM-61VY technical specifications.
| Package/Case | SOP |
| Depth | 3.6mm |
| Forward Current | 3mA |
| Height | 2.5mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 4.4mm |
| Load Current | 70mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
