
The Omron G3VM-61VY(TR) is a solid state relay with a maximum output voltage of 60V and a maximum output current of 70mA. It features a single pole single throw (SPST) configuration and is packaged in a surface mount SOP package. The relay is RoHS compliant and suitable for use in applications with DC input. Operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-61VY(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-61VY(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 70mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 70mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61VY(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
