The Omron G3VM-61VY2 is a solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 60V. It features a maximum input current of 25mA and a maximum output current of 0.5mA. The relay has a maximum turn-off time of 0.5ms and a maximum turn-on time of 2ms. It operates over a temperature range of -40 to 110 degrees Celsius and is available in a 4-pin SOP package.
Omron G3VM-61VY2 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.5A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.