AC/DC output solid-state relay featuring a 1.4V DC input and 0.7A AC/DC output capability. This 4-pin SOP package utilizes MOSFET output technology for efficient switching. It offers a 60V maximum output voltage and a 25mA maximum input current, with 3750V RMS I/O isolation. Operating across a -20°C to 100°C temperature range, it exhibits a 2µA maximum off-state leakage current.
Omron G3VM-61VY3(TR05) technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.7A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 2uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.