
AC & DC Output Solid State Relay featuring a 500mA maximum output current and 60V maximum output voltage. This DIP-packaged relay offers DC input with a 1.3V maximum input voltage and 50mA maximum input current. It provides 2.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Designed for PCB mounting with PC pin termination, this RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-62C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| On-State Resistance | 2R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-62C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
