
The Omron G3VM-62F1(TR) is a solid state relay with a maximum output voltage of 60V and a maximum output current of 500mA. It has a surface mount package and is available in quantities of 1500 on tape and reel. The relay is designed for DC input and has a maximum input current of 50mA. It is not radiation hardened and is compliant with RoHS regulations. The G3VM-62F1(TR) is a DPST relay with a gull wing termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-62F1(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-62F1(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-62F1(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
