
AC & DC Output Solid State Relay (SSR) with a 60V AC voltage rating and 400mA load current. Features include a 2 ohm on-resistance, 0.8pF capacitance, and 1.5kV isolation voltage. This surface mountable component utilizes DC input and offers SPST/DPST throw configurations. Operating temperature range is -40°C to 85°C.
Omron G3VM-62J1 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 400mA |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 60V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-62J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
