The Omron G3VM-62J1(TR) is a solid state relay with a maximum input voltage of 1.3V and maximum input current of 50mA. It can handle a maximum output current of 400mA and a maximum output voltage of 60V. The relay is packaged in a SOP package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Omron G3VM-62J1(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-62J1(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-62J1(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
