
AC & DC Output Solid State Relay featuring a 150mA load current and 400V AC output voltage. This surface mount device offers a DC input with a maximum of 30mA and 1.7V, providing 5kV isolation. With a 6-pin SMD package, it operates within a -40°C to 85°C temperature range and has an on-state resistance of 12 Ohms.
Omron G3VM-6F technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 150mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
