
SPST Solid State Relay (SSR) for AC & DC output, featuring a 350mA load current capacity and 80V maximum output voltage. This surface mount device utilizes DC input with a maximum input voltage of 1.3V and a 50mA forward current. Offering 1.5kV isolation voltage, it is supplied in a tape and reel package with gull wing termination.
Sign in to ask questions about the Omron G3VM-81G1(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-81G1(TR) technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-81G1(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
