Solid State Relay 30mA 1.3V DC-IN 0.04A 80V AC-OUT 4-Pin SOP T/R
Omron G3VM-81GR (TR) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.