
The Omron G3VM-81GR1(TR) is a solid state relay with a maximum output voltage of 80V and a maximum output current of 200mA. It features a single pole single throw (SPST) configuration and is packaged in a surface mount SOP package. The relay is designed for use with DC input and is suitable for applications where a high level of reliability is required. The device is RoHS compliant and is available in quantities of 2500 per reel.
Sign in to ask questions about the Omron G3VM-81GR1(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-81GR1(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 200mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-81GR1(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
