
SPST-NO MOSFET relay featuring an 80 VAC, 1.25 A AC output capability. This surface-mount device offers a 1.5kV isolation voltage and a low 0.15 ohm on-state resistance. Designed for DC input with a 50mA forward current, it operates within a -20°C to 85°C temperature range and is RoHS compliant. The relay is packaged in an SOP case with gull wing termination.
Omron G3VM-81HR technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 1.25A |
| Depth | 6.3mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 1.25A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 150mR |
| Output Current | 1.25mA |
| Output Voltage | 80V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 80V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-81HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
