
The Omron G3VM-81HR(TR) is a solid state relay with a maximum output voltage of 80V and a maximum load current of 1.25A. It features a surface mount package and is available in quantities of 2500 per reel. The relay is designed for use in DC input applications and has a maximum input current of 50mA. It is RoHS compliant and suitable for use in a variety of industrial and commercial settings.
Sign in to ask questions about the Omron G3VM-81HR(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-81HR(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 1.25A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 1.25mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 150mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-81HR(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.