Omron G3VM-81LR-TR05 technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-81LR-TR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
